Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoA40MX02-PLG44
Order Code3931613
Product RangeA40MX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 64.440 |
25+ | € 63.980 |
100+ | € 63.520 |
250+ | € 62.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 64.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoA40MX02-PLG44
Order Code3931613
Product RangeA40MX Series
Technical Datasheet
FPGA TypeAntifuse FPGA
No. of Logic Cells-
IC Case / PackagePLCC
No. of Pins44Pins
Speed Grade-
No.of User I/Os34I/O's
Process Technology0.45um (CMOS)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeA40MX Series
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Clock ManagementPLL
Core Supply Voltage Max5.25V
Core Supply Voltage Min4.75V
FPGA Family40MX Family
I/O Supply Voltage5V
Logic Case StylePLCC
No. of I/O's34I/O's
No. of Logic Blocks-
No. of Macrocells-
No. of Speed Grades-
Operating Frequency Max139MHz
Total RAM Bits-
Technical Specifications
FPGA Type
Antifuse FPGA
IC Case / Package
PLCC
Speed Grade
-
Process Technology
0.45um (CMOS)
Operating Temperature Min
0°C
Product Range
A40MX Series
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
4.75V
I/O Supply Voltage
5V
No. of I/O's
34I/O's
No. of Macrocells
-
Operating Frequency Max
139MHz
No. of Logic Cells
-
No. of Pins
44Pins
No.of User I/Os
34I/O's
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Core Supply Voltage Max
5.25V
FPGA Family
40MX Family
Logic Case Style
PLCC
No. of Logic Blocks
-
No. of Speed Grades
-
Total RAM Bits
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002387
Product traceability