Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.458 |
25+ | € 0.449 |
100+ | € 0.439 |
3000+ | € 0.429 |
Product Information
Product Overview
The 93LC86BT-I/OT is a 16kB MICROWIRE compatible serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with word-selectable device is dependent upon external logic levels driving the ORG pin to set word size. The 93XX86B device provides dedicated 16-bit memory organization. A program enable (PE) pin allows the user to write-protect the entire memory array. Advanced CMOS technology makes this device ideal for low-power, nonvolatile memory applications.
- Low-power CMOS technology
- Program enable pin to write-protect the entire array
- Self-timed erase/write cycles
- Automatic erase all (ERAL) before write all (WRAL)
- Power ON/OFF data protection circuitry
- Industry standard 3-wire serial I/O
- Device status signal
- Sequential read function
- 1000000 Erase/write cycles ensured
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
16Kbit
Microwire
SOT-23
2.5V
Surface Mount
85°C
MSL 1 - Unlimited
1K x 16bit
2MHz
6Pins
5.5V
-40°C
16Kbit Microwire Serial EEPROM
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate