Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No93LC46A-I/SN
Order Code1331458
Product Range1Kbit Microwire Serial EEPROM
Technical Datasheet
1,039 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.275 |
25+ | € 0.256 |
100+ | € 0.249 |
250+ | € 0.244 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93LC46A-I/SN
Order Code1331458
Product Range1Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density1Kbit
Memory Configuration128 x 8bit
InterfacesMicrowire
Clock Frequency Max2MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit Microwire Serial EEPROM
Product Overview
The 93LC46A-I/SN is a 1kB MICROWIRE compatible serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with word-selectable devices such as the 93AA46C, 93LC46C or 93C46C are dependent upon external logic levels driving the ORG pin to set word size. For dedicated 8-bit communication 93C46A device is available. Advanced CMOS technology makes this device ideal for low power, nonvolatile memory applications.
- Low-power CMOS technology
- Self-timed erase/write cycles
- Automatic ERAL before WRAL
- Power ON/OFF data protection circuitry
- Industry standard 3-wire serial I/O
- Device status signal
- Sequential read function
- 1000000 Erase/write cycles
- Data retention <gt/>200 years
Applications
Automotive, Industrial, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
Memory Density
1Kbit
Interfaces
Microwire
IC Case / Package
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
128 x 8bit
Clock Frequency Max
2MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit Microwire Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Alternatives for 93LC46A-I/SN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability