Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.060 |
10+ | € 3.200 |
25+ | € 2.900 |
50+ | € 2.690 |
100+ | € 2.550 |
250+ | € 2.470 |
500+ | € 2.370 |
1000+ | € 2.310 |
Product Information
Product Overview
The RV-3029-C3-TB-QA-OPT.A is an ultra-miniature Real-Time-Clock Module with embedded crystal. This RTC has an I²C bus (2-wire serial interface) and offers temperature compensated time. Beside standard RTC functions, it includes a backup-battery input with internal switchover function, a programmable trickle-charge circuitry, an integrated temperature sensor with digital-output and offers 8-bytes RAM and 2-bytes EEPROM for customers application. The calendar function tracks year and leap -year flags. The clock tracks second, minute and hour in 24-hour format. Programmable alarm setting and universal timer functions increase flexibility.
- Extremely accurate RTC module with embedded Xtal
- Temperature compensation
Applications
Clock & Timing, Automotive
Technical Specifications
YYYY:MM:DD:Hr:Min:Secs
RTC
5.5V
10Pins
-40°C
-
MSL 1 - Unlimited
24Hr
1.3V
SON
I2C
125°C
-
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate