Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoUS1K-TP
Order Code4627612RL
Technical Datasheet
4,800 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.138 |
500+ | € 0.108 |
1000+ | € 0.0864 |
5000+ | € 0.0608 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
€ 18.80 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoUS1K-TP
Order Code4627612RL
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current1A
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current30A
Operating Temperature Max175°C
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Forward Voltage Max
1.7V
Forward Surge Current
30A
Average Forward Current
1A
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001