Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC2563A-1YSM
Order Code2431795
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC2563A-1YSM
Order Code2431795
Technical Datasheet
IC Interface TypeParallel, Serial
Interface ApplicationsBar Code Data Collection, Power Supply Control, Wireless Communication, Docking Station
Supply Voltage Min3V
Supply Voltage Max3.6V
Interface Case StyleSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Alternatives for MIC2563A-1YSM
2 Products Found
Technical Specifications
IC Interface Type
Parallel, Serial
Supply Voltage Min
3V
Interface Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
-
Interface Applications
Bar Code Data Collection, Power Supply Control, Wireless Communication, Docking Station
Supply Voltage Max
3.6V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426