Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZI-25-K
Order Code1688934
Product RangeDTZI
Also Known AsDTZI-25-K, 6560-0305-03
Technical Datasheet
57 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.930 |
10+ | € 7.490 |
100+ | € 5.280 |
250+ | € 5.020 |
500+ | € 4.750 |
1000+ | € 4.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZI-25-K
Order Code1688934
Product RangeDTZI
Also Known AsDTZI-25-K, 6560-0305-03
Technical Datasheet
Product RangeDTZI
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DTZI series Full Metal Hood with an excellent EMI shielding. It has double strain relief for strong and secure cable clamping.
- Re-openable
- Available in sizes 9-15-25-37-50
Applications
Industrial
Technical Specifications
Product Range
DTZI
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1