Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No842UR-12ML
Order Code3058866
Product Range842UR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 45.920 |
5+ | € 41.750 |
10+ | € 38.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 45.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No842UR-12ML
Order Code3058866
Product Range842UR
Technical Datasheet
Coating TypeConductive
Coating ApplicationsEMI / RFI Shielding
Dispensing MethodJar
Coating ColourSilver
Volume12ml
Weight16g
Product Range842UR
SVHCNo SVHC (21-Jan-2025)
Product Overview
842UR is a one-part, heat-cured, silver polyurethane coating. It is a smooth, flexible, abrasion resistant coating that provides excellent electrical conductivity and high frequency shielding at a low film thickness. It maintains flexibility at low temperatures, provides exceptional adhesion to a wide variety of substrates and provides excellent environmental stability. 842UR is designed for large volume board-level or package-level EMI/RFI shielding applications. It can replace traditional metal cap, which reduces cost, board thickness and mass.
- Surface resistance of 0.02ohm/sq at 7.5µm
- Resistivity of 1.5 x 10-4ohmcm
- Excellent toughness and adhesion
- Withstands wave solder temperatures
- Designed for robotic spray applications
Technical Specifications
Coating Type
Conductive
Dispensing Method
Jar
Volume
12ml
Product Range
842UR
Coating Applications
EMI / RFI Shielding
Coating Colour
Silver
Weight
16g
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32082090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
UN Hazard Code:1993