Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No841WB-850ML
Order Code2889833
Product Range841WB
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No841WB-850ML
Order Code2889833
Product Range841WB
Technical Datasheet
Coating TypeConductive
Coating ApplicationsPlastics, EMI / RFI Shielding
Dispensing MethodBottle
Coating ColourGrey
Volume850ml
Weight1.53kg
Product Range841WB
SVHCNo SVHC (17-Jan-2023)
Product Overview
841WB is a one-part, water-based conductive coating, pigmented with highly conductive nickel flake. It is easy to use, with no let-down and no heat cure necessary. It can be applied by spray, brush or roller. It adheres strongly to most injection-molded plastics, such as ABS, PBT and PVA. It also bonds well to drywall and can be painted over with common architectural paints. 841WB can be used to reduce EMI/RFI in architectural and electronic applications.
- Provides effective EMI/RFI shielding over a broad range of frequencies
- Resistivity of 2.7 x 10-2ohmcm
- Non-flammable, low toxicity and no noxious odors
- Ships as a non-DG by air
- Low regulated VOC content of 145g/L
Technical Specifications
Coating Type
Conductive
Dispensing Method
Bottle
Volume
850ml
Product Range
841WB
Coating Applications
Plastics, EMI / RFI Shielding
Coating Colour
Grey
Weight
1.53kg
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32089099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.83