Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No841ER-3.25L
Order Code2889846
Product Range841ER
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No841ER-3.25L
Order Code2889846
Product Range841ER
Technical Datasheet
Coating TypeConductive
Coating ApplicationsAerospace, Automotive, Defence, Electrical, Electronic Equipment
Dispensing MethodCan
Coating ColourGrey
Volume3.25l
Weight5.34kg
Product Range841ER
SVHCNo SVHC (15-Jan-2019)
Alternatives for 841ER-3.25L
1 Product Found
Product Overview
841ER is a two-part epoxy-based conductive coating, pigmented with highly conductive nickel flake. The cured coating is smooth and extremely hard. It is abrasion, scratch and mar resistant. It adheres very strongly to most plastics, including chemically resistant and low energy plastics, as well as metal, glass, ceramic and wood. 841ER is generally used either to provide extremely durable corrosion resistant EMI/RFI shielding for applications in harsh environments, or to provide a conductive base layer for electrolytically plating non-conductive plastics.
- Provides excellent EMI/RFI shielding across a broad range of frequencies
- Resistivity of 0.1ohmcm
- Extreme durability and adhesion
- Strong chemical, corrosion and salt fog resistance
- Wide service temperature range of -40 to 150°C (-40 to 302°F)
Technical Specifications
Coating Type
Conductive
Dispensing Method
Can
Volume
3.25l
Product Range
841ER
Coating Applications
Aerospace, Automotive, Defence, Electrical, Electronic Equipment
Coating Colour
Grey
Weight
5.34kg
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32089099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.2
UN Hazard Code:1263