Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No835-100ML
Order Code2903909
Product Range835
Technical Datasheet
79 In Stock
Need more?
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.790 |
10+ | € 9.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No835-100ML
Order Code2903909
Product Range835
Technical Datasheet
Flux TypeRosin Activated RA
Flux ApplicationsSoldering
Dispensing MethodBottle
Volume125ml
Weight116g
Product Range835
Product Overview
The 835 Rosin Flux contains a type RA rosin-activated flux composed of pure Water White (WW) grade gum rosin. It is a unique solvent system that contains very effective activators. The superior fluxing remains consistent throughout the entire aeration process. The 835 provides fast wetting action and complies with all requirements for type ROM1 flux per J-STD-004. The rosin flux is designed for leaded and lead-free chemistries. Excellent for prototyping and rework/repair on printed circuit boards. Works well on chip carriers, heat sinks, surface mounted device pads, switches and sockets.
- For leaded and lead-free solder
- Fast wetting
- Non-corrosive
- Non-hygroscopic
- RoHS compliant
Notes
See alternative sizes below
Technical Specifications
Flux Type
Rosin Activated RA
Dispensing Method
Bottle
Weight
116g
SVHC
No SVHC (21-Jan-2025)
Flux Applications
Soldering
Volume
125ml
Product Range
835
Alternatives for 835-100ML
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
UN Hazard Code:1987