Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 169.770 |
Product Overview
832FX potting and encapsulating compound is a flexible, black, two-part epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. This product is designed for applications where minimizing the physical stress on components is critical. It is also good in low temperature and arctic environments, as well as applications that involve temperature cycling or rapid temperature changes. It provides the functionality of silicone, but with the durability and cost-effectiveness of epoxy. Due to its very low mixed viscosity, it can easily penetrate small gaps and cavities. It also provides excellent electrical insulation and protects components from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus and many harsh chemicals. This epoxy has a convenient 1:1 volume mix ratio, making it compatible with most dispensing equipment. 832FX can be cured at room temperature or higher.
- Very flexible and low modulus
- Convenient 1A:1B volume mix ratio
- Very low mixed viscosity of 700cP
- Good adhesion to variety of substrates including metals, composites, glass, ceramics and plastics
- Excellent electrical insulating characteristics
- Extreme resistance to water and humidity (allows for submersion where needed)
- Solvent free
Technical Specifications
Epoxy
Black
2.23kg
No SVHC (21-Jan-2025)
Can
1.7l
832FX
Alternatives for 832FX-1.7L
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate