1 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.370 |
25+ | € 9.420 |
50+ | € 8.640 |
Product Information
Product Overview
The 824 Isopropyl Alcohol (IPA) liquid is a high purity cleaner and solvent. The purity level meets Grade A standard for MIL Spec TT-I-735A and ASTM D770, ensuring that no contamination occurs from its use. As a cleaner, it is fully miscible in water and most organic fluids, making it good at dissolving dirt, light organic contaminants and ionic flux residues. Since the 824 is highly anhydrous (without water) and hygroscopic (absorbs humidity), it readily scavenges water off surfaces, trapping the water in the IPA solution as an azeotropic mixture. This helps to dehumidify surfaces. As a solvent, it acts as a moderate evaporation, ‘plastic safe’ diluent and is used to improve the properties of paint resins and other heterogeneous solid mixtures. Therefore, it serves as a useful carrier solvent to adjust the rheological properties and compatibilities of complex mixture.
- Suitable for use in food facilities as a non-food chemical
- Meets MIL Spec TT-I-735A and ASTM D770
- Meets reagent ACS and USP/NF grades
- Anhydrous solvent - removes water and humidity from components leaving them dry
- Less than 0.001g/100mL non-volatile residues
- Excellent “green solvent” scores
- Safe for aqueous environments
- Low toxicity
Technical Specifications
IPA Electronic Cleaner
Spray Bottle
-
No SVHC (21-Jan-2025)
Connectors & Contacts, Magnetic Heads, PCBs, Semi-Conductors, Stencil Cleaning, Switches & Relays
475ml
824
Alternatives for 824-500ML
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate