Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No630
Order Code2889780
Technical Datasheet
Board TypePlain Copper Board
Board MaterialEpoxy Fibreglass
Hole Diameter-
External Height200mm
External Width300mm
Board Thickness1.6mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 600 Series Positive Presensitized Copper Clad Boards are made of a translucent laminate consisting of a continuous woven glass cloth impregnated with epoxy resin. The boards are made of FR4, which is a flame retardant version of G-10 material.
- 1oz copper boards (1.37mil, 35µm)
- Flammability meets UL 94V-0 (file # E98983)
- High heat resistance
- UV blocking
Technical Specifications
Board Type
Plain Copper Board
Hole Diameter
-
External Width
300mm
SVHC
No SVHC (14-Jun-2023)
Board Material
Epoxy Fibreglass
External Height
200mm
Board Thickness
1.6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224