Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No435-1L
Order Code2811931
Product Range435
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.710 |
10+ | € 25.190 |
20+ | € 23.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No435-1L
Order Code2811931
Product Range435
Technical Datasheet
Coating TypeThinner
Coating ApplicationsEMI / RFI Shielding
Dispensing MethodCan
Coating ColourTransparent
Volume945ml
Weight-
Product Range435
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 435 Thinner is a super-fast drying thinner, low VOC solvent for use with the MG Chemical’s conformal and EMI/RFI shielding coating products. It is designed to ensure good adherence to plastic substrates.
- Low VOC
- Fast evaporation rate
- Enhances adhesion to plastic substrates
- Highly miscible with other common organic solvents
- Compatible with most substrates used in electronic parts and enclosures
Technical Specifications
Coating Type
Thinner
Dispensing Method
Can
Volume
945ml
Product Range
435
Coating Applications
EMI / RFI Shielding
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32089091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96
UN Hazard Code:1263