Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No413B-1L
Order Code3255889
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsElectronics, PCBs, Soldering
Dispensing MethodCan
Volume945ml
Weight784g
Product Range-
SVHCTo Be Advised
Product Overview
The 413B Heavy Duty Flux Remover is specially formulated to dissolve and remove the most stubborn, encrusted, hard, baked-on fluxes and residues left on parts after soldering. It penetrates quickly to remove non-ionic and ionic contaminants left on the non-component side of circuit boards. It can also work aggressively on isolated and hard to reach areas requiring spot cleaning. It is offered in aerosol and liquid formats.
- Quickly dissolves burnt on flux
- Fast dry time
- Zero residue
- CARB compliant
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Can
Weight
784g
SVHC
To Be Advised
Cleaner Applications
Electronics, PCBs, Soldering
Volume
945ml
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36
UN Hazard Code:1993