Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.840 |
25+ | € 7.130 |
50+ | € 6.530 |
Product Information
Product Overview
408C-125ML is a rubber renue. 408C restores old rubber part that has become hard and lost their tackiness and flexibility. It causes the rubber to expand, allowing dirt to be removed from its pores. When the solvent dries, the rubber returns to its form and remains tacky. This product restores the tackiness of platens and rollers as well as helping remove dirt, ink, and sticky residues. It may also restore the flexibility of belts, conveyors, and seals.
- Rejuvenates old, dry, and hard rubber
- Restores tackiness, flexibility, and elasticity
- greater than 20.5mm²/s viscosity at 25˚C, 0.86g/mL density
- 5y shelf life, 11.7°C flash point, less than 83°C boiling point
- 450°C auto-ignition temperature, partially miscible water miscibility
- 125mL net volume, bottle packaging
- Store between -20 and 40˚C in a in a dry area, away from sunlight
Notes
Dampen a clean and dry cloth with the solution. For best results, use MG #829 Twillwipes. Wipe until the surface is dry to prevent surface swelling.
Technical Specifications
Ink Remover
Bottle
108g
No SVHC (21-Jan-2025)
Belts, Conveyors, Platens, Rubber Rollers, Seals
125ml
408C Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate