Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No403C-235G
Order Code2907986
Product Range403C
Technical Datasheet
184 In Stock
500 more incoming. You can reserve stock now
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.920 |
10+ | € 21.740 |
20+ | € 19.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
403C Super Cold ™ HFO-1234ZE is a non-flammable cold spray that is used primarily for diagnosing thermally intermittent problems with electronic devices. It is also useful for protecting heat sensitive components during soldering, quickly cooling solder joints and it can also be used to quickly remove gum and other adhesives from a variety of surfaces.
- Low global warming potential
- VOC free
- Ozone safe
- Non-flammable
- Non-conductive
- Zero residue
- Safe for use on energized circuits
Technical Specifications
Dispensing Method
Aerosol
Weight
235g
SVHC
No SVHC (21-Jan-2025)
Volume
200ml
Product Range
403C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:29035100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659
UN Hazard Code:1950