Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No402C-235G
Order Code4143430
Product Range402C Series
Technical Datasheet
5 In Stock
Need more?
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.800 |
10+ | € 24.360 |
20+ | € 22.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No402C-235G
Order Code4143430
Product Range402C Series
Technical Datasheet
Dispensing MethodAerosol
Volume200ml
Weight235g
Product Range402C Series
Technical Specifications
Dispensing Method
Aerosol
Weight
235g
SVHC
No SVHC (21-Jan-2025)
Volume
200ml
Product Range
402C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:29035100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37
UN Hazard Code:1950