Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 57.210 |
5+ | € 56.070 |
10+ | € 54.920 |
25+ | € 53.780 |
50+ | € 52.630 |
100+ | € 51.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 57.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No142M4D15050
Order Code2442818
Technical Datasheet
Connector Type AM12 Plug, 4 Way
Connector to ConnectorM12 Plug to RJ45 Plug
Connector Type AM12 Plug
Connector Type BRJ45 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 142M4D15050 is a 5m CAT-5 D-coded shielded Ethernet Connection Cable with 4-position M12 straight plug to RJ45 plug connection. This sensor cable comes with a green PUR jacket, gold-plated brass contacts and tin-plated braided copper overall shield.
- 1A Maximum current carrying capacity
- 5mΩ Maximum through resistance
- 10⁸MΩ Minimum insulation resistance
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug, 4 Way
Connector Type A
M12 Plug
Connector Type B
RJ45 Plug
Cable Length - Metric
5m
Product Range
-
Connector to Connector
M12 Plug to RJ45 Plug
Connector Type B
RJ45 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2