Print Page
21 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 102.590 |
5+ | € 94.040 |
10+ | € 92.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 102.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5723207
Order Code930295
Product RangeM57
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric120mm
External Width - Metric230mm
External Depth - Metric180mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial9.06"
External Depth - Imperial7.09"
Product RangeM57
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The M5723207 is a white Mettec Desk Case with case design assembled by 8-M4 screws. The side extrusions are located by a recess in the rear of the bezel and fixed with screws. The base and top panels are captured by horizontal slots in the case.
- Four non-slip self-adhesive feet
- Base panels are pre-punched for the case feet
- M4 earth stud is fitted to the base panels
Applications
Industrial, Consumer Electronics, Imaging, Video & Vision, LED Lighting, Computers & Computer Peripherals
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
120mm
External Depth - Metric
180mm
Body Colour
White
External Height - Imperial
4.72"
External Depth - Imperial
7.09"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
230mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
9.06"
Product Range
M57
Configurable
No
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.28