Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 74.860 |
5+ | € 68.630 |
10+ | € 67.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 74.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5512110
Order Code1510821
Product RangeUnicase
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric52mm
External Width - Metric185mm
External Depth - Metric250mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial2.05"
External Width - Imperial7.28"
External Depth - Imperial9.84"
Product RangeUnicase
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The M5512110 is an universal metal Enclosure made of attractive and highly versatile slim aluminium suitable for desktop or portable electronics. This UNICASE SL2 has total access design with removable top and base for easier equipping. Two anodised aluminium front/rear panels included, plus 4 non-slip rubber feet.
- REACH compliant
- Internal PCB chassis has four guide rail positions for the PCBs
- Total access design for fast assembly and equipping
Applications
Industrial
Contents
Top cover, Base cover, 2x Assembly extrusions, 2x Front/rear panel, 4x Non-slip grey rubber foot, M3 x 6mm Screws (x16) and M3 Slide-in nut (x8).
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
52mm
External Depth - Metric
250mm
Body Colour
Grey
External Height - Imperial
2.05"
External Depth - Imperial
9.84"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
185mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
7.28"
Product Range
Unicase
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5