Print Page
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 137.330 |
5+ | € 125.890 |
10+ | € 123.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 137.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5503119
Order Code1892766
Product RangeUnicase 3
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric110mm
External Width - Metric350mm
External Depth - Metric250mm
IP RatingIP40
Body ColourBlack
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial13.78"
External Depth - Imperial9.84"
Product RangeUnicase 3
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The M5503119 is an universal metal Enclosure made of attractive and highly versatile aluminium suitable for desktop or portable electronics. This UNICASE 3 has total access design with removable top and base for easier equipping. Two anodised aluminium front/rear panels included, plus 4 non-slip rubber feet.
- REACH compliant
- Internal PCB chassis has four guide rail positions for the PCBs
- Total access design for fast assembly and equipping
Applications
Industrial
Contents
Top cover, Base cover, 2x Assembly extrusions, 2x Front/rear panel, 4x Non-slip grey rubber foot, M3 x 6mm Screws (x16) and M3 Slide-in nut (x8).
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
110mm
External Depth - Metric
250mm
Body Colour
Black
External Height - Imperial
4.33"
External Depth - Imperial
9.84"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
350mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
13.78"
Product Range
Unicase 3
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.22