Print Page
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 72.160 |
5+ | € 66.160 |
10+ | € 64.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 72.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5501110
Order Code1510825
Product RangeUnicase 1
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric60mm
External Width - Metric185mm
External Depth - Metric180mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial7.28"
External Depth - Imperial7.09"
Product RangeUnicase 1
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The M5501110 is a light grey Unicase Enclosure made of aluminium with powder epoxy polyester painted finish. An instrument case with attractive, universal enclosures for desktop or portable electronics. Total access design for fast assembly and equipping. Internal assembly extrusions with four guide rail positions for mounting PCBs. For use with simple universal enclosures for measuring and control technology, feedback control, peripheral devices and interfaces, switchboxes, modems, medical field and laboratory technology.
- Anodised aluminium front panels
- Robust and versatile design
- Simple and fast assembly
- Removable internal chassis
- PBC guide rails in the assembly extrusions
- Front panels recessed to protect control
- Four push-in non-slip rubber feet
Applications
Medical, Test & Measurement, Automation & Process Control, Communications & Networking
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
60mm
External Depth - Metric
180mm
Body Colour
Grey
External Height - Imperial
2.36"
External Depth - Imperial
7.09"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
185mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
7.28"
Product Range
Unicase 1
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96