Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoDSC-8CN0006S
Order Code2919903
Product RangeCV/MX System
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 80.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 80.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoDSC-8CN0006S
Order Code2919903
Product RangeCV/MX System
Technical Datasheet
For Use WithMetcal MX-DS1 & CV-H5-DS Hand Pieces
Tip / Nozzle StyleStandard
Tip / Nozzle Width1.4mm
Tip / Nozzle Length11.43mm
Product RangeCV/MX System
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 11,43 mm Tip / Nozzle Length
- Style - Standard Length
- 440 °C Soldering Idle Temperature
- 800 = Ceramic, for high thermal demand applications
- 0,64 mm Internal Dimension
- 1,4 mm External Dimension
Technical Specifications
For Use With
Metcal MX-DS1 & CV-H5-DS Hand Pieces
Tip / Nozzle Width
1.4mm
Product Range
CV/MX System
Tip / Nozzle Style
Standard
Tip / Nozzle Length
11.43mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022