Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETABO
Manufacturer Part No625592000
Order Code2422604
Also Known AsGTIN UPC EAN: 4007430241467
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMETABO
Manufacturer Part No625592000
Order Code2422604
Also Known AsGTIN UPC EAN: 4007430241467
Technical Datasheet
Battery Voltage18V
Battery TechnologyLithium
Battery Capacity5.2Ah
Battery Size Code-
Battery Terminals-
Pack Quantity1
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
The 625592000 is a Li-power Rechargeable Battery with Ultra-M technology. It is an intelligent battery management for long-lasting battery packs. It has Permanent Electronic Single Cell Protection (ESCP) when charging, for particularly long life.
- Patented AIR COOLED charging technology
- Processor-controlled charge and discharge management
- Capacity display with almost no self-discharge
- No memory effect
- Capacity display with almost no self-discharge
Applications
Power Management, Industrial
Technical Specifications
Battery Voltage
18V
Battery Capacity
5.2Ah
Battery Terminals
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Battery Technology
Lithium
Battery Size Code
-
Pack Quantity
1
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72
UN Hazard Code:3481