Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoY211552
Order Code248666
Product RangeClass aM
Also Known AsFR10AM50V10
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.070 |
10+ | € 1.550 |
25+ | € 1.330 |
50+ | € 1.240 |
100+ | € 1.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoY211552
Order Code248666
Product RangeClass aM
Also Known AsFR10AM50V10
Technical Datasheet
Product RangeClass aM
Fuse Current10A
Voltage Rating VAC500VAC
Voltage Rating VDC-
Fuse Size Metric10mm x 38mm
Fuse Size Imperial0.4" x 1.5"
Blow CharacteristicaM
Product Overview
The Y211552 is a 10A/500VAC class-aM cylindrical HRC Fuse Link with ceramic body, silver-plated copper/ferrule contacts and without blown-fuse indicator. Cylindrical fuse-links "aM" protect electrical devices in case of unacceptable high short-circuit against destruction due high current limiting and low thermal let-through values. They cut off currents more than 6.3xln until the maximum breaking capacity (rated breaking capacity). Our technology and process was designed to ensure highly reliable technical performance. Suitable for applications where an initial surge has to be absorbed.
- European style
- 120kA Breaking capacity
Applications
Safety, Industrial
Technical Specifications
Product Range
Class aM
Voltage Rating VAC
500VAC
Fuse Size Metric
10mm x 38mm
Blow Characteristic
aM
Fuse Current
10A
Voltage Rating VDC
-
Fuse Size Imperial
0.4" x 1.5"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008