Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoS218194
Order Code248733
Product RangeClass gG
Also Known AsS218194, FR10GG50V10
Technical Datasheet
517 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.310 |
10+ | € 1.740 |
25+ | € 1.490 |
50+ | € 1.390 |
100+ | € 1.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoS218194
Order Code248733
Product RangeClass gG
Also Known AsS218194, FR10GG50V10
Technical Datasheet
Product RangeClass gG
Fuse Current10A
Voltage Rating VAC500VAC
Voltage Rating VDC-
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow Characteristic-
Product Overview
The S218194 is a 10A/500VAC class-GG cylindrical HRC Fuse Link with ceramic body, silver-plated copper/ferrule contacts, midget case style and without visual blown fuse indicator. Cylindrical fuse-links "gG" protect electrical equipment and installations against the dynamic effect of high short-currents. They limit and cut off unacceptable over-currents and short-circuit currents up to their nominal breaking capacity. Our technology and process was designed to ensure highly reliable technical performance. Suitable for cable protection and applications where there are no surges to be absorbed.
- European style
- Small size
- Full range protection
- Safest and most reliable protection system
- 120kA Rated breaking capacity AC
- 1.3W Power dissipation at In
Applications
Safety, Industrial
Technical Specifications
Product Range
Class gG
Voltage Rating VAC
500VAC
Fuse Size Metric
10mm x 38mm
Blow Characteristic
-
Fuse Current
10A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
Technical Docs (1)
Alternatives for S218194
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008