Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.220 |
10+ | € 3.690 |
25+ | € 3.510 |
50+ | € 3.310 |
100+ | € 3.120 |
500+ | € 2.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No1905.2220
Order Code1215769
Technical Datasheet
LED ColourRed
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current If20mA
Luminous Intensity1.6mcd
Forward Voltage2.25V
Viewing Angle70°
Height10.1mm
Width5.05mm
Product Range-
Product Overview
The 1905.2220 is a 2mm A22 Triple LED Indicator with 3 stacked LEDs, a so called traffic light component, can optimally be stacked according to FEL.
Applications
Signalling
Technical Specifications
LED Colour
Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.25V
Height
10.1mm
Product Range
-
No. of LEDs
3LEDs
Bulb Size
2mm
Luminous Intensity
1.6mcd
Viewing Angle
70°
Width
5.05mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008