Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.120 |
10+ | € 1.390 |
25+ | € 1.280 |
50+ | € 1.170 |
100+ | € 1.060 |
500+ | € 0.904 |
Product Information
Product Overview
The 1293.1700 is a 1-fold Counterbore Light Guide for front panel and is the optimum solution when a design calls for a light guide that is not physically attached to the PCB. They push-fit into a hole in the front panel and their light-inject face floats in close proximity to the SMD LED without actually making contact. Such an arrangement provides engineers with multiple design options. Light guides form a key function in the human interface with a product, so their appearance and optical quality have a huge influence on aesthetics and overall perceptions. The options of Counterbore heads provide design engineers with ultimate flexibility. It is visibly superior, premium-quality precision optics that will enhance the appearance of any electronic device.
- L1 to L12 Recommended LED
- <lt/>4kV ESD protection
- Straight (0°) inject face
Applications
Industrial, Lighting
Technical Specifications
22mm
Circular
Transparent
1Pipes
Panel
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate