Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 3,394.000 |
5+ | € 3,389.000 |
10+ | € 3,388.000 |
20+ | € 3,387.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3,394.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEGGER
Manufacturer Part NoMIT515
Order Code1511515
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage250V, 500V, 1kV, 2.5kV, 5kV
Insulation Testing Resistance10kohm to 15Tohm
Operating Temperature Min-20°C
Operating Temperature Max50°C
External Height305mm
External Width360mm
External Depth194mm
Weight6.75kg
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Offering CAT IV, the MIT515 is the simplest of Megger's new range of small light 5 kV insulation resistance testers for the testing and maintenance of high voltage electrical equipment. Enclosed in a tough case it is both smaller and lighter than its predecessor making it even easier to carry and store.
- Measures up to 10 TΩ
- Selectable test voltage from 250 to 5000 V
- PI, DAR, DD test
- Improved productivity – operate from line power/mains if battery dead
- Li ion battery - extended capacity, rapid charge
- CATIV 600 V safety rating
Applications
Test & Measurement, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
10kohm to 15Tohm
Operating Temperature Max
50°C
External Width
360mm
Weight
6.75kg
SVHC
No SVHC (12-Jan-2017)
Insulation Testing Voltage
250V, 500V, 1kV, 2.5kV, 5kV
Operating Temperature Min
-20°C
External Height
305mm
External Depth
194mm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9
UN Hazard Code:3481