Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 96.860 |
5+ | € 94.920 |
10+ | € 92.990 |
Product Information
Product Overview
TDR-240-24 is a TDR-240 series one economical slim 240W DIN rail power supply, adapt to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 63mm in width, which allows space saving inside the cabinets. This conforms to BS EN/EN61000-3-2, the norm the European union regulates for harmonic current. It is equipped with constant current mode for over-load protection, fitting various inductive or capacitive applications. The complete protection functions and relevant certificates for industrial control apparatus make a very competitive power supply solution for industrial applications. It includes short circuit, overload, over voltage, over temperature protection. Application includes industrial control system, semiconductor fabrication equipment, factory automation, electro-mechanical apparatus. Approved by UL61010-1, UL61010-2-201, BS EN/EN61558-1, BS EN/EN61558-2-16, EAC TP TC 004 design refer to AS/NZS61558-1/-2-16.
- Input voltage range from 3-Phase 340 to 550VAC/480 to 780VDC
- Output voltage is 24V, output rated current is 10A
- Output rated power is 240W, typical efficiency is 92%
- 63mm slim width, cooling by free air convection
- Full power between -30 to +60°C, built-in constant current limiting circuit
- DC OK relay contact
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (W x H x D) 63 x 125.2 x 113.5mm
Technical Specifications
Laboratory Equipment
240W
10A
-
-
-
Adjustable, Fixed
No SVHC (27-Jun-2024)
1 Output
24VDC
-
-
-
340V AC to 550V AC
TDR-240 Series
Technical Docs (1)
Alternatives for TDR-240-24
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate