| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2,513.000 |
Product Information
Product Overview
SHP-10K-380 is a SHP-10K series digital AC/DC power supply. This series operates for the wide range three phase AC input (3 phase 3 wire/340-530VAC) neutral is not needed. Moreover, it provides vast design flexibility by equipping various built-in functions such as output programming, active current sharing, remote ON-OFF control, auxiliary power, and communication protocols, that will not only satisfy market demand, but also enhance automation purpose. Typical applications are energy and power system for automation, U.V or laser diode application, electrolysis system, laser processing machine, burn-in facility, RF application, EV charging station.
- High efficiency up to 97%
- Built-in CANBus/optional PMBus/MODBus-RTU/RS-485 protocol
- Output voltage and constant current level programmable
- Active current sharing up to 4 units (40KW)
- Built-in remote ON-OFF control/auxiliary power/alarm signal
- Protections: short circuit/overload/over voltage/over temperature/fan fail
- 5 years warranty, dimension (L x W x H) is 460mm x 211mm x 83.5 (2U)mm
- 10KW output wattage
- 380V output voltage
- Forced air cooling
Technical Specifications
ITE & Industrial
10kW
26.3A
-
-
-
Programmable
No SVHC (25-Jun-2025)
1Outputs
380VDC
-
-
-
340V AC to 530V AC
SHP-10K Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate