Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 69.720 |
5+ | € 67.630 |
10+ | € 65.540 |
Product Information
Product Overview
RSD-100B-12 is RSD-100 series 100W railway single output DC-DC converter. It has 2:1 wide input range. This compliance to BS EN/EN50155 and BS EN/EN45545-2 railway standard. It has built-in constant current limiting circuit and has all using 105°C long life electrolytic capacitors. It includes short circuit, overload, over voltage, input reverse polarity protection. It compliance to BS EN/EN50155 and BS EN/EN45545-2 railway standard. Approved by IEC 62368-1, UL 62368-1, AS/NZS 62368-1, EAC TP TC 004, design refer to BS EN/EN62368-1.
- Output DC voltage is 12V, output rated current is 8.4A, output rated power is 100.8W
- Typical efficiency is 89%
- Input voltage range from 16.8 to 31.2VDC(continuous), 14.4 to 33.6VDC(1 sec)
- I/O isolation voltage is 4000VDC, cooling by free air convection
- Half encapsulated, built-in constant current limiting circuit
- 1U low profile 36mm, all using 105℃ long life electrolytic capacitors
- LED indicator for power on, 100% full load burn-in test
- 3 years warranty
- Working temperature range from -40 to +55°C (no derating)
- Dimension is (L x W x H) 161 x 68 x 36mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Railway
2:1
1 Output
8.4A
-
4kV
Panel
68mm
161mm
31.2V
No SVHC (27-Jun-2024)
Enclosed
100W
12V
-
-
24V
Fixed
36mm
16.8V
RSD-100 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate