Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoPLP-60-24
Order Code4206601
Product RangePLP-60 Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.320 |
5+ | € 16.070 |
10+ | € 15.560 |
20+ | € 15.240 |
50+ | € 14.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPLP-60-24
Order Code4206601
Product RangePLP-60 Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
Output Power Max60W
Output Voltage Max24V
Output Current2.5A
LED Driver ModeConstant Current
Input Voltage Min90VAC
Input Voltage Max264VAC
Product RangePLP-60 Series
Product Overview
PLP-60-24 is a PLP-60 series single output LED power supply. Safety standards are GB19510.1, GB19510.14,UL8750, TUV BS EN/EN61347-1, BS EN/EN61347-2-13, CSA C22.2 No. 250.0-08, EAC TP TC 004 approved, design refer to UL60950-1.
- Universal AC input / full range, cooling by free air convection
- Protections: short circuit / overcurrent / overvoltage
- Built-in active PFC function, class 2 power unit
- Output current level adjustable, 100% full load burn-in test
- High reliability, 2 years warranty
- Suitable for built-in applications of LED lighting
- 24VDC output voltage, 60W rated output power, 88% typical efficiency
- Input voltage rating is 90 ~ 264VAC/127 ~ 370VDC
- Working temperature range from -30 to +70℃
- Dimension (L x W x H) is 101.6 x 50.8 x 29.6mm
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
24V
LED Driver Mode
Constant Current
Input Voltage Max
264VAC
SVHC
No SVHC (27-Jun-2024)
Output Power Max
60W
Output Current
2.5A
Input Voltage Min
90VAC
Product Range
PLP-60 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16