Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoPLC-100-48
Order Code4206580
Product RangePLC-100 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 35.080 |
| 5+ | € 34.380 |
| 10+ | € 33.680 |
| 50+ | € 32.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 35.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPLC-100-48
Order Code4206580
Product RangePLC-100 Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
Output Power Max96W
Output Voltage Max48V
Output Current2A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90VAC
Input Voltage Max264VAC
Product RangePLC-100 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PLC-100-48 is a PLC-100 series single output switching power supply. Safety standards are UL1310, TUV BS EN/EN60950-1, BS EN/EN61347-1, BS EN/EN61347-2-13, GB19510.14, GB19510.1, CAN/CSA C22.2 No. 223-M91(except for 48V), EAC TP TC 004 approved.
- Universal AC input / full range, cooling by free air convection
- Protections: short circuit / overcurrent / overvoltage/ overtemperature
- Built-in active PFC function, class 2 power unit, pass LPS
- 100% full load burn-in test, high reliability, 2 years warranty
- Suitable for LED lighting and moving sign applications
- Compliance to worldwide safety regulations for lighting
- 48VDC output voltage, 96W rated output power, 88.5% typical efficiency
- Input voltage rating is 90 ~ 264VAC/127 ~ 370VDC
- Working temperature range from -30 to +50℃
- Dimension (L x W x H) is 200.5 x 69.5 x 35mm
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
48V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
264VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
96W
Output Current
2A
Input Voltage Min
90VAC
Product Range
PLC-100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52