Print Page
8 In Stock
40 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.300 |
5+ | € 12.670 |
10+ | € 12.020 |
20+ | € 11.800 |
50+ | € 11.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPC-20-700
Order Code2114210
Product RangeLPC-20
Also Known AsGTIN UPC EAN: 4021087008099
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max21W
Output Voltage Max30VDC
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeLPC-20
SVHCNo SVHC (27-Jun-2024)
Product Overview
A high quality waterproof LED power supply.
- Universal AC input
- Constant current
- Two wire input and output
- 2 year warranty
- Waterproof IP67 rated
- Waterproof IP67 rated
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
30VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
21W
Output Current
700mA
Input Voltage Min
90V
Product Range
LPC-20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22