Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoLPC-100-2100
Order Code4206517
Product RangeLPC-100 Series
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 26.150 |
| 5+ | € 25.440 |
| 10+ | € 24.840 |
| 50+ | € 24.190 |
| 100+ | € 23.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPC-100-2100
Order Code4206517
Product RangeLPC-100 Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
Output Power Max100.8W
Output Voltage Max48V
Output Current2.1A
LED Driver ModeConstant Current
Input Voltage Min90VAC
Input Voltage Max264VAC
Product RangeLPC-100 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
LPC-100-2100 is a LPC-100 series single output AC/DC LED switching power supply. It operates for the range 90 to 264VAC so it can perfectly work for most of the countries in the world. The whole series is based on class ll (without FG pin) design, housed with a 94V-0 flame retardant plastic case. With the working efficiency up to 90%, LPC-100 can work at the ambient temperature between -25°C to +50°C under air convection. It is suitable for LED related fixture or appliance (such as LED decoration or advertisement devices).
- Constant current design, universal AC input/full range
- Withstand 300VAC surge input for 5 seconds, high efficiency up to 90%
- Protections: short circuit / overvoltage, cooling by free air convection
- Fully encapsulated with lP67 level, fully isolated plastic case
- Class II power unit, no FG, 100% full load burn-in test
- Low cost, high reliability
- 100W output power, 48V output voltage, 2.1A output current
- Input voltage rating is 110/230V universal input, 90 - 264V
- 2 years warranty
- Dimension is 52mm width x 37mm height x 190mm depth
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
48V
LED Driver Mode
Constant Current
Input Voltage Max
264VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
100.8W
Output Current
2.1A
Input Voltage Min
90VAC
Product Range
LPC-100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61