Print Page
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 39.260 |
5+ | € 37.660 |
10+ | € 36.200 |
50+ | € 34.790 |
100+ | € 34.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 39.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLCM-40DA2
Order Code3764238
Product RangeLCM-40DA
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max42W
Output Voltage Max40VDC
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max295V
Product RangeLCM-40DA
Product Overview
- 40W multiple-stage constant current mode LED driver
- Constant current mode output with multiple level selectable by DIP switch
- Emergency lighting applications
- Built-in active PFC function and class II design
- Standby power consumption <lt/>0.5W
- Functions: DALI interface (logarithm or linear dimming curve selectable)
- Push dimming synchronization up to 10units
- 3 years warranty
- Suitable for LED indoor, office, commercial, panel, industrial lighting
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
40VDC
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
42W
Output Current
1.05A
Input Voltage Min
180V
Product Range
LCM-40DA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.277