Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 325.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 325.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHVGC-1000A-H-AB
Order Code3534423
Product RangeHVGC-1000
Technical Datasheet
Power Supply Applications-
Output Power Max1.008kW
Output Voltage Max180VDC
Output Current7A
LED Driver ModeConstant Voltage
Input Voltage Min180VAC
Input Voltage Max528VAC
Product RangeHVGC-1000
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
180VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
528VAC
SVHC
No SVHC (27-Jun-2024)
Output Power Max
1.008kW
Output Current
7A
Input Voltage Min
180VAC
Product Range
HVGC-1000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.9