Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 210.600 |
Product Information
Product Overview
HRPG-1000N3-36 is a HR PG-1000N3 series 1000W single output AC/ DC with ultra-hight peak power supply. This series operates for 90 -264VAC input voltage and offers models with different rated voltages that can satisfy the demands for all kinds of industrial equipments. This model is cooled by the built-in fan with speed control, working for the temperature up to 70°C. Moreover, HR PG-1000N3 has various built-in functions such as auxiliary power, remote sense and remote on-off control, offering vast design flexibility for industrial application. It can provide 320% short-duration peak power for motor applications and electromechanical loads requiring much higher power during start-up. Typical applications are factory control or automation apparatus, test and measurement instrument, laser related machine, aging equipment, RF application, for inductive and capacitive load.
- Universal AC input/full range, built-in active PFC function, PF<gt/>0.95
- High efficiency up to 94%
- Withstand 300VAC surge input for 5seconds
- Up to 320% peak power capability
- Short circuit, overload, over voltage, over temperature protections
- Built-in cooling fan ON-OFF control, current sharing up to 4000W (3+1)
- Built-in DC OK signal, built-in remote ON-OFF control
- Standby 5V at 0.3A, built-in remote sense function
- No load power consumption <lt/>0.85W, 5 years warranty, dimension is 218 x 105 x 61.5mm (L x W x H)
- 36V output voltage, 3 times peak power
Technical Specifications
ITE & Industrial
1.008kW
28A
-
-
-
Fixed
No SVHC (27-Jun-2024)
1Outputs
36VDC
-
-
-
90V AC to 264V AC
HRPG-1000N3 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate