Print Page
1 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 46.010 |
| 5+ | € 45.090 |
| 10+ | € 44.170 |
| 50+ | € 43.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 46.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHBG-100-48A
Order Code2944003
Product RangeHBG-100
Technical Datasheet
Power Supply Applications-
Output Power Max96W
Output Voltage Max48VDC
Output Current2A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max305V
Product RangeHBG-100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
48VDC
LED Driver Mode
Constant Current
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
96W
Output Current
2A
Input Voltage Min
90V
Product Range
HBG-100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.18