Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.550 |
5+ | € 14.780 |
10+ | € 14.090 |
50+ | € 13.750 |
100+ | € 13.480 |
250+ | € 13.200 |
Product Information
Product Overview
GSV30E12-P1J is a GSV30 series external wall-mounted LED power supply with PFC function. The design of this product is based on the plug and play concept for adaptors. The AC input side exploits the 2-pole (Class II, no FG) standard plug, and the output side is equipped with the highly accepted DC connector (2.1 x 5.5 x 11mm) in the market. The design complies with the lighting requirements of EMI BS EN/EN55015 and the harmonic current demand according to BS EN/EN61000-3-2 class C. In addition the no load power consumption is less than 0.5W, making GSV30 conform to the ErP regulation required by European Union for lighting systems as well. Typical applications are LED strip lighting, indoor LED lighting, LED decorative lighting, commercial lighting, mirror lighting, table light, portable lighting.
- AC 180~264V input, class II /2 power unit, no FG
- Built-in active PFC function with EN61347-1 regulation
- Constant voltage design
- Protections: short circuit / overload / overvoltage
- Cooling by free air convection, no load power consumption <lt/>0.5W
- 3 years warranty
- 30W output power, 12V output voltage
- 2.5A output current
- Input voltage rating is 180 - 264V
- Dimension is 32mm width x 47.5mm height x 75.5mm depth
Technical Specifications
LED Lighting
30W
2.5A
-
-
Fixed
GSV30 Series
No SVHC (27-Jun-2024)
1 Output
12V
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
180V AC to 264V AC
EU
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate