Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 55.540 |
5+ | € 52.770 |
10+ | € 50.170 |
Product Information
Product Overview
GST120A20-R7B is a GST120A series 120W desktop style single-output green adaptor. This product is a class I power unit (with FG), equipped with a standard IEC320-C14 AC inlet. The extremely low no-load power consumption below 0.15W, it is compliant with USA EISA 2007/DoE, Canada NRCan, Australia and new Zealand MEPS, Korea K-MEPS, EU ErP and code of conduct (CoC) version 5. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. It utilizes the 94V-0 flame retardant plastic case. It is certified for the international safety regulations. It includes short circuit, overload, overvoltage protection. Application includes consumer electronic devices, telecommunication devices, office facilities, industrial equipments. Approved by UL62368-1, CSA C22.2 No. 62368-1, TUV BS EN/EN62368-1, BSMI CNS14336, CCC GB4943.1, PSE J62368-1, AS/NZS 60950.1, BIS IS13252, KC K60950-1, EAC TP TC 004, SIRIM MS IEC60950-1.
- Input voltage range from 85 to 264VAC, 120 to 370VDC, output DC voltage is 20V
- Output rated current is 6A, output rated power is 120W(max)
- Typical efficiency is 90%(R7B), 89%(P1M)
- Plug for 12 to 48V, power DIN 4pin with lock type(standard)
- Universal AC input / full range, 3 pole AC inlet IEC320-C14
- Built-in active PFC function, energy efficiency level VI, high reliable
- LED indicator for power on
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 167 x 67 x 35mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
120W
6A
-
-
Fixed
264V
GST120A Series
No SVHC (27-Jun-2024)
1 Output
20VDC
-
4 Way DIN
-
85V
85V AC to 264V AC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate