Print Page
Image is for illustrative purposes only. Please refer to product description.
1,906 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.160 |
4+ | € 1.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part NoMPSG03470
Order Code2801891
Technical Datasheet
Frequency Response Min22Hz
Frequency Response Max18kHz
Impedance32ohm
Drive Unit Type-
Connector Type3.5mm Connector
Lead Length10ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Response Min
22Hz
Impedance
32ohm
Connector Type
3.5mm Connector
Product Range
-
Frequency Response Max
18kHz
Drive Unit Type
-
Lead Length
10ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MPSG03470
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048762