Print Page
Image is for illustrative purposes only. Please refer to product description.
109 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part NoGMG-345
Order Code2801160
Technical Datasheet
Adhesive Type-
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlack, Red, Yellow, Green, Blue
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial10ft
Roll Length - Metric3.05m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range-
Technical Specifications
Adhesive Type
-
Tape Colour
Black, Red, Yellow, Green, Blue
Roll Length - Imperial
10ft
Tape Width - Imperial
1"
Product Range
-
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
3.05m
Tape Width - Metric
25.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198677