Print Page
Image is for illustrative purposes only. Please refer to product description.
530 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part NoAR70628
Order Code2784301
Technical Datasheet
Current Rating500mA
Pin Diameter-
Barrel Length9.4mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter1.3mm
Barrel Outer Diameter3.5mm
Voltage Rating12V
Product Range-
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
1.3mm
Voltage Rating
12V
Current Rating
500mA
Barrel Length
9.4mm
Contact Termination Type
Solder
Barrel Outer Diameter
3.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
Product traceability