Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No28-975
Order Code2783728
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPlastic
External Height - Metric60.3mm
External Width - Metric179mm
External Depth - Metric110mm
IP Rating-
Body ColourGray
NEMA Rating-
External Height - Imperial2.38"
External Width - Imperial7.1"
External Depth - Imperial4.33"
Product Range-
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60.3mm
External Depth - Metric
110mm
Body Colour
Gray
External Height - Imperial
2.38"
External Depth - Imperial
4.33"
Enclosure Material
Plastic
External Width - Metric
179mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7.1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215006
Product traceability