Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMCM
Manufacturer Part No21-19006
Order Code2855034
Technical Datasheet
Board TypeBreadboard
Board Material-
Hole Diameter1mm
External Height20mm
External Width15mm
Board Thickness-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Building Block Mini Breadboard - Yellow - 25 Point
Technical Specifications
Board Type
Breadboard
Hole Diameter
1mm
External Width
15mm
SVHC
No SVHC (15-Jan-2018)
Board Material
-
External Height
20mm
Board Thickness
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082