Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCLENNAN
Manufacturer Part NoMRIG11S
Order Code4676990
Product RangeMRIG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 143.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 143.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCLENNAN
Manufacturer Part NoMRIG11S
Order Code4676990
Product RangeMRIG Series
Technical Datasheet
Gear Head TypeSpur
Reduction Ratio25:1
Continuous Torque Max4N-m
Input Speed2500rpm
Efficiency65%
Gearhead Length41mm
Output Shaft MaterialSteel
Product RangeMRIG Series
Technical Specifications
Gear Head Type
Spur
Continuous Torque Max
4N-m
Efficiency
65%
Output Shaft Material
Steel
SVHC
No SVHC (21-Jan-2025)
Reduction Ratio
25:1
Input Speed
2500rpm
Gearhead Length
41mm
Product Range
MRIG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85030091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45